A high quality and cost effective commercial grade heat shrink for the electrical and electronic markets.
Mftrs.part | Supplied diameter | Shrunk diameter | Spool length | Order order |
CTW-1-BLK/200 | 1.20mm | 0.50mm | 200m | 03-1000 |
CTW-1.5-BLK/200 | 1.70mm | 0.75mm | 200m | 03-1001 |
CTW-2.5-BLK/200 | 2.80mm | 1.25mm | 200m | 03-1002 |
CTW-5-BLK/100 | 5.20mm | 2.50mm | 100m | 03-1004 |
CTW-6-BLK/100 | 6.10mm | 3.00mm | 100m | 03-1005 |
CTW-10-BLK/100 | 10.1mm | 5.00mm | 100m | 03-1006 |
CTW-13-BLK/50 | 13.1mm | 6.40mm | 50m | 03-1007 |
Minimum shrinkage temperature+70°C | ||||
Full recovery temperature | +100°C | |||
Operating temperature | –55°C to +125°C | |||
Shrinkage ratio | 2.1 | |||
Tensile strength | >14Mpa | |||
Dielectric strength | >20kV/mm | |||
Standard | UL 224 125°C VW-1 300V |