Site: Industry
Currency: GBP    
Siba 179 021.1.6 5x20 1.6A Fast Ceramic Fuse 250V

Siba 179 021.1.6 5x20 1.6A Fast Ceramic Fuse 250V

Siba
Order Code:

26-2468

Brand: Siba MPN: 179 021.1.6

Discontinued


Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 1.6A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 1.6A
Diameter 5mm
Fuse Type Quick acting
Length 20mm
Nominal voltage 250V

Order Code: 26-0165

MPN: CFH02

CamdenBoss
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.200 £0.148 £0.147
6,390 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 26-1577

MPN: R3-12E BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 100+
£0.963 £0.808
1,550 in stock, despatched same dayAdditional quantity lead time 9 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C