Site: Industry
Currency: GBP    
Siba 70-007-33/1A 5x20 1A Fast Ceramic Fuse 250V

Siba 70-007-33/1A 5x20 1A Fast Ceramic Fuse 250V

Siba
Standard range
Order Code:

26-2475

Brand: Siba MPN: 70-007-33/1A
  • Quickly find another product in this range by Current Rating:

Qty Was Unit Price (Ex VAT)
10+ £0.408   £0.396
100+ £0.306   £0.297
Price per unit Ex VAT
Order in multiples of 10
180 in stock, despatched same dayAdditional quantity lead time 7 weeks

Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 1A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 1A
Diameter 5mm
Fuse Type Quick acting
Length 20mm
Nominal voltage 250V

Order Code: 26-1090

MPN: 70-001-34/1A

Siba
Standard range
Price per unit Ex VAT
10+ 100+ 500+
£0.237 £0.164 £0.149
1,993 in stock, despatched same dayAdditional 2,000 due on 07/04/2025

Order Code: 26-0165

MPN: CFH02

CamdenBoss
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.200 £0.148 £0.147
6,310 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 26-1577

MPN: R3-12E BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 100+
£0.963 £0.808
1,540 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C