Site: Industry
Currency: GBP    
Siegen S0837 Heelbar 400mm

Siegen S0837 Heelbar 400mm

Siegen Tools
Standard range
Order Code:

89-6261

Brand: Siegen Tools MPN: S0837 EAN-13: 5051747385221
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Drop-forged steel shaft with corrosion resistant finish. Hand-ground heel and face. Tapered shaft.

Model NoS0837
Length:400mm
Nett Weight:0.49Kg

Type Heelbar
Lifetime Warranty Yes

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 94-3149

MPN: SSP66

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C