Siegen S0938 HSS Drill Bit Set 25pc Edge Ground - Metric DIN 338

Siegen S0938 HSS Drill Bit Set 25pc Edge Ground - Metric DIN 338

Siegen Tools
Standard range
Order Code:

89-8952

Brand: Siegen Tools MPN: S0938 EAN-13: 5051747784000
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit Ex VAT
100 in Stock, despatched in 2 working days

Edge ground HSS drill bits with a coating to help reduce friction and heat. Suitable for general workshop use in both hand and pillar drill applications. Supplied in flip-up metal storage case.

Model NoS0938
Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm
Nett Weight:0.12Kg

Largest Diameter 13mm
Lifetime Warranty No
No. of Bits 25
Smallest Diameter 1mm

Order Code: 94-2801

MPN: CP20VDD

Sealey
Standard range
Price per unit Ex VAT
1+
£51.77
100 in Stock, despatched in 2 working days

Order Code: 94-2830

MPN: CP18VLD

Sealey
Standard range
Price per unit Ex VAT
1+
£66.71
100 in Stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C