Easter opening times here
Siemens 5SU1656-7KK16 Residual power circuit breaker 1-pin + N C16 A 0.3

Siemens 5SU1656-7KK16 Residual power circuit breaker 1-pin + N C16 A 0.3

Siemens
Order Code:

55-8212

Brand: Siemens MPN: 5SU1656-7KK16 EAN-13: 4001869307411

Discontinued


The Siemens 5SU1656-7KK160 is a Residual Circuit Breaker (RCBO) with a power rating of 230V AC 50-60Hz, 16A. The Type A Instantaneous Circuit Breaker is compact in design, with 1-pole + Neutral.

With a residual current trip rating of 30mA maximum and a tripping characteristic 'C', makes this RCBO ideal for use in areas that represent an increased risk for personnel and the outdoor installations of residential buildings.


  • Short-circuit protection
  • Overload protection
  • Error-proof in safety measures for protection against electrical shock
  • Differential current rating: 0.3A
  • Dimensions: 70(D) x 90(H) x 36((W)mm
  • Fuse type (category): RCCB
  • Nominal current: 16A
  • Number of pins: 1 +N
  • Operating voltage: 230V AC
  • Release characteristics: C
  • Type: Residual power circuit breaker 1-pin +N C10
  • Manufacturer's part: Siemens 5SU1656-7KK16
Type RCBO
Breaking Capacity 1kA
Current Rating 16A
Number of Poles 1+neutral
Tripping Characteristics C
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C