Site: Industry
Currency: GBP    
Signal Construct MEDG5764 5.8mm White 24V LED Indicator Lamp T1 3/4 MG

Signal Construct MEDG5764 5.8mm White 24V LED Indicator Lamp T1 3/4 MG

Signal Construct
Standard range
Order Code:

50-2282

Brand: Signal Construct MPN: MEDG5764
Qty Unit Price (Ex VAT)
1+ £1.45
Price per unit Ex VAT
45 in stock, despatched same dayContact us for additional stock

A 24V white LED panel indicator with a T1 3/4 MG base. The lamp has an ultra bright output and a long lifetime as well as integrating a protection diode and series resistor that makes possible AC operation. Ideal for use as a replacement for conventional lamps.


  • Base T1 3/4 MG
  • Dimensions (ø x H) 5.6 x 21.6mm
  • Life time 20,000 hours
Bezel Recessed
Colour White
Current 13.4mA
Intensity 3700mcd
Size 5.8mm
View Angle 60°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C