Easter opening times here
Sikkens 5088007 Cetol THB Plus Translucent Woodstain Dark Oak 1 litre

Sikkens 5088007 Cetol THB Plus Translucent Woodstain Dark Oak 1 litre

Sikkens
Order Code:

97-1551

Brand: Sikkens MPN: 5088007 EAN-13: 8711115297682

Discontinued


A medium build, solvent-borne woodstain that gives a translucent semi-gloss finish, and is suitable for areas where more frequent maintenance periods are acceptable. It is suitable for use on exterior softwood and hardwood joinery, windows and doors.

Cetol THB PLUS is a translucent semi-gloss finish coating for use over Cetol HLS PLUS or as a maintenance coat for existing woodstain systems on windows and doors.

Cetol THB plus is highly suitable as an alternative to Cetol Filter 7 plus for use on less exposed surfaces, or where slightly more frequent maintenance periods are acceptable.

It is not suitable for use on decking or other areas subjected to high levels of abrasion.

The Sikkens SIKCTHBPDO1L Cetol THB Plus Translucent Woodstain comes in the following:
Colour: Dark Oak
Size: 1 litre


Type Preserver

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C