Site: Industry
Currency: GBP    
Silverhook SHAR1 Concentrated Red Antifreeze O.A.T. 1 litre

Silverhook SHAR1 Concentrated Red Antifreeze O.A.T. 1 litre

Silverhook
Standard range
Order Code:

97-1601

Brand: Silverhook MPN: SHAR1 EAN-13: 5036029100617
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Silverhook Concentrated Red Antifreeze and Summer Coolant provides all year round protection for up to 5 years. It is suitable for all types of engines, including aluminium.

Featuring Organic Acid Technology (O.A.T.), the antifreeze prevents rust and corrosion and will also cool the engine.

Freeze Protection: -36°C at 50% dilution.
Summer protection: 130°C at 15 PSI and 50% dilution.

Passes BS6580:2010.

Size: 1 litre.


Type Antifreeze

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C