Site: Industry
Currency: GBP    
Simax Conical Flask Narrow Neck 500ml Pack of 10

Simax Conical Flask Narrow Neck 500ml Pack of 10

Simax
Standard range
Order Code:

52-1191

Brand: Simax MPN: 24/500 EAN-13: 8593419603013
Qty Unit Price (Ex VAT)
1+ £26.64
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

Glass conical flasks from Simax with narrow necks and white graduations.


  • Capacity 500ml
  • Height 180mm
  • Base diameter 105mm
  • Neck diameter 34mm
  • Made from borosilicate glass
  • ISO 1773 approved
  • Supplied in packs of 10
  • Manufacturer's part 24/500
Type Conical flask
Capacity 500ml
Pack Size 10

Order Code: 52-4161

MPN: CH0424G

LabGlass
Standard range
Price per unit Ex VAT
1+
£12.81
£11.53
10 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C