Contact-protected angled 4mm plugs from SKS Hirschmann's LAS S W series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm. Available in a range of colours.
Order code | 51-0974 | 51-0975 | 51-0976 | 51-0977 | 51-0978 |
Colour | Black | Red | Blue | Yellow | Green |
Connection | Screw | Screw | Screw | Screw | Screw |
Cross-section | 0.5 to 1.5mm² | 0.5 to 1.5mm² | 0.5 to 1.5mm² | 0.5 to 1.5mm² | 0.5 to 1.5mm² |
Contact | Nickel-plated | Nickel-plated | Nickel-plated | Nickel-plated | Nickel-plated |
Nominal current | 24A | 24A | 24A | 24A | 24A |
Nominal voltage | 1000V AC/DC | 1000V AC/DC | 1000V AC/DC | 1000V AC/DC | 1000V AC/DC |
Pin diameter | 4mm | 4mm | 4mm | 4mm | 4mm |
Plug construction | Plug, Angled | Plug, Angled | Plug, Angled | Plug, Angled | Plug, Angled |
Temperature range | -15 to +70°C | -15 to +70°C | -15 to +70°C | -15 to +70°C | -15 to +70°C |
Type | LAS S W | LAS S W | LAS S W | LAS S W | LAS S W |
Manufacturer part no. | 934 098-100 | 934 098-101 | 934 098-102 | 934 098-103 | 934 098-104 |