Taiwan Semiconductor BAT54C RF 0.2A 30V SMT Schottky Diode Common Cathode

Taiwan Semiconductor BAT54C RF 0.2A 30V SMT Schottky Diode Common Cathode

Taiwan Semiconductor
Standard range
Order Code:

47-0840

Brand: Taiwan Semiconductor MPN: BAT54C RF
Qty Unit Price (Ex VAT)
50+ £0.0152
Price per unit Ex VAT
Order in multiples of 5
2,400 in stock, despatched same dayAdditional quantity lead time 5 months

0.2A 30V SMT Schottky Barier Diode; Dual Chip; Common Cathode A surface mount BAT54C Schottky barrier diode that has a common cathode configuration. The device has a fast switching speed and comes in a SOT-23 package.


  • Power dissipation 200mW
  • Surface mount SOT-23 devices
  • Moisture sensitivity level 1
  • Matte Tin (Sn) finish with Nickel (Ni) underplate
  • Solderable per MIL-STD-202, Method 208
  • High temperature soldering capability 260°C/10s
Average Forward Current 0.2A
Max. Junction Temperature 150°C
Package SOT-23
Peak Forward Current 0.6A
Peak Reverse Voltage 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C