Site: Industry
Currency: GBP    
Snap Off Knife 18mm

Snap Off Knife 18mm

Rolson
Order Code:

86-1257

Brand: Rolson MPN: 62808
  • RoHS Compliant
  • Country of Origin:
  • Not for sale to persons under age of 18 18+

Discontinued


General purpose, disposable knives with snap-off blades which permit 7 new, unused cutting edges to be exposed.
  • Soft rubber grip
  • Blade auto lock
  • Quick change cartridge
  • Incorporates a metal guide for extra protection
  • Fully retractable blades
  • Blade width 18mm
  • Suitable for many light cutting jobs
  • Rolson type 62808
Blade Material Steel
Blade width 18mm
Handle Material Plastic
Height 170mm
Length 35mm
Package Type Blister

Order Code: 86-1259

MPN: 62807

Rolson
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.07 £1.74 £1.55
19 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C