Easter opening times here
Sommer Cable SC-MERIDIAN SP225 Speaker Cable

Sommer Cable SC-MERIDIAN SP225 Speaker Cable

Sommer Cable Brand: Sommer Cable

A range of Sommer Cable SC-MERIDIAN SP225 (PUR) Speaker Cables that have been designed particularly for loudspeakers and here it meets all specific technical requirements. The Robust Low-oxygen Cu litz wires ensure better sound quality and a longer life.

Application: PA sound systems of all kinds, For ELA technology, Cabling of Hi-Fi systems, Mobile outdoor area.

  • Small in diameter
  • Very durable due to the use of special coating mixtures
  • Affordable price
  • Sold per Metre
  • Available with Black or White sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Construction(2LIY2.5mm2)Y
Diameter7,8mm
SizeAWG 13
No. of conductors2 x 2,5mm2
Jacket material, insulationPUR Master Blend
Copper strand per conductor140 x 0,15mm
Conductor insulation, diameter3,05mm
Temperature range min.-30°C
Temperature range max.+70°C
Fire load per m 0,33kWh
Weight per 1 m 106g
Electrical Data:
Capac. cond./cond. per 1m136 pF
Cond. resistance per 1km < 7,5Ohm
Insulat. resistance per 1km> 5MOhm

Order code 59-1184: Mftrs. Part No. 425-0051P:Colour: Black
Order code 59-1185: Mftrs. Part No. 425-0050: .Colour: White



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C