Song Chuan 897-1AHC124 24VDC 70A SPST-NO Automotive Relay Flanged Cover 1.6W

Song Chuan 897-1AHC124 24VDC 70A SPST-NO Automotive Relay Flanged Cover 1.6W

Song Chuan
Order Code:

50-6810

Brand: Song Chuan MPN: 897-1AHC1 24V DC

Discontinued


A 70A 24V DC compact, plug-in SPNO automotive relay with a flanged cover. Suitable for a wide range of applications.


  • Wide temperature range
  • Socket mounting
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Resistance 360Ω
Contact Configuration SPST-NO
Mounting Type Plug-in
Operating Temperature -40 to +125°C
Coil Current 66.7mA
Coil Voltage (DC) 24V
Size 25.8 x 31.3 x 35mm
Switching Current 70A
Switching Voltage Max (DC) 14V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C