Qty | Was | Unit Price (Ex VAT) |
---|---|---|
10+ | £0.191 | £0.138 |
100+ | £0.122 | £0.055 |
1000+ | £0.055 | £0.0270 |
Schottky barrier dual diode with protected guard ring, suitable for ultra high-speed switching, voltage clamping, protection circuits, and blocking diodes.
Average Forward Current | 300mA |
---|---|
Max. Junction Temperature | 150°C |
Package | SOT-23 |
Peak Forward Current | 600mA |
Peak Reverse Voltage | 30V |
To use this facility please Sign In.
Sign In