Site: Industry
Currency: GBP    
SPAX 604404Star Bit T 10 1pc

SPAX 604404Star Bit T 10 1pc

SPAX Brand: SPAX
In line with our SPAX range with T-STAR plus power attack, we offer SPAX bits in T-STAR plus version, which are precisely tuned to our screws, easily recognizable by the orange color coding. The bits are available in blade sizes¨T10 to T50. By the SPAX Bits T-STAR plus you achieve a better force¨transmission through a perfect fit, a ho¨longer service life and a faster¨dish. The clean seating¨the bit also means better fitting, for example in case of screw joints and¨overhead. The SPAX T-Star plus bits are indicated by the orange color marking, the blade size can be seen by the respective print as well as the imprint. The La¨nge of our short SPAX bits T-STAR plus is 25 mm. The T-Star Plus system, perfectly tuned to one another, consisting of screw and bit, always offers you the optimum screw experience.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C