SpeaKa Professional 50173 SCART/RCA Adaptor SCART Connector to 2x RCA Jack

SpeaKa Professional 50173 SCART/RCA Adaptor SCART Connector to 2x RCA Jack

SpeaKa Professional
Order Code:

55-3717

Brand: SpeaKa Professional MPN: 50173 EAN-13: 4008928501735

Discontinued


A Scart plug to Scart socket adaptor with 2 flying Phono sockets connected to the left and right audio outputs.
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): SCART socket, 2x RCA socket (phono)

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C