Spelsberg 22704001 Cable Gland plastic black IP68 with strain relief

Spelsberg 22704001 Cable Gland plastic black IP68 with strain relief

Spelsberg
Standard range
Order Code:

07-1596

Brand: Spelsberg MPN: 22704001
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Spelsberg 22704001 cable gland is a shockproof, black plastic component designed with strain relief and includes a locknut, suitable for secure cable installations. Ideal for use in electrical enclosures, it ensures durability and protection in various environments. Typical applications include securing cables in outdoor and industrial settings.
Type Cable gland
Clamp Ø 16mm
External thread M40
Factory colour Black
Halogen-free Yes
IP rating IP68
Manufacturer part # 22704001
Material Plastic
Max. temperature +100°C
Min. temperature -25°C
Misc Attribute 1 straight, untreated, glass fiber reinforced
Misc Attribute 2 KVR M40-MGM/sw
Spanner size 46mm
Terminal Ø (max.) 28mm
Thread Length 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C