The Spelsberg cable gland 22744001 is a shockproof, light grey plastic component with strain relief and an M40 locknut. It is ideal for securely sealing and protecting cables in electrical installations. Typically used in environments requiring robust cable management, it ensures reliable performance.
Type | Cable gland |
Clamp Ø | 16mm |
External thread | M40 |
Factory colour | Light grey |
Halogen-free | Yes |
IP rating | IP68 |
Manufacturer part # | 22744001 |
Material | Plastic |
Max. temperature | +100°C |
Min. temperature | -25°C |
Misc Attribute 1 | straight, untreated, glass fiber reinforced |
Misc Attribute 2 | KVR M40-MGM |
Spanner size | 46mm |
Terminal Ø (max.) | 28mm |
Thread Length | 11mm |
---|
To use this facility please Sign In.
Sign In