The Spelsberg cable gland is a shockproof and light grey plastic component with strain relief, designed for M25 cable entry. It ensures reliable cable management and protection, suitable for electrical installations requiring durability and secure sealing. Typical applications include industrial settings or environments demanding robust cable support.
Type | Cable gland |
Clamp Ø | 9mm |
External thread | M25 |
Factory colour | Light grey |
Halogen-free | Yes |
IP rating | IP68 |
Manufacturer part # | 24742501 |
Material | Plastic |
Max. temperature | +100°C |
Min. temperature | -25°C |
Misc Attribute 1 | straight, untreated, glass fiber reinforced |
Misc Attribute 2 | KVR M25 |
Spanner size | 28mm |
Terminal Ø (max.) | 16mm |
Thread Length | 11mm |
---|
To use this facility please Sign In.
Sign In