Easter opening times here
Spelsberg Thermoplastic Junction Boxes

Spelsberg Thermoplastic Junction Boxes

Spelsberg Brand: Spelsberg

Planning to buy a range of enclosures for your latest project?

Junction boxes moulded in light grey flame-resistant, halogen-free thermoplastic with snap-fit lids offering sealing to IP55.
  • Styling similar to the Abox range
  • Dedicated recessed marking area for labels and logos
  • Seven or twelve breakout entries for cable glands, up to 18mm dia.
  • Other cable entries can be simply cut with a knife
  • May be surface mounted with screws (not supplied), either inside the box or externally on fixing lugs
  • Fixing lugs have additional slots which allow them to be used as a fixing for cable ties
  • VDE, CEBEC, OVE, FEMKO approved
  • The i12 boxes also have SEMKO approval
  • Spelsberg Sd7 and i12 series
Dimensions (mm)Terminals suppliedCable entriesSpelsberg modelOrder code
75 x 75 x 37No7Sd723-1002
85 x 85 x 37No12i1223-1006


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C