Site: Industry
Currency: GBP    
Sphero 680-0535 littleBits RVR+ Topper

Sphero 680-0535 littleBits RVR+ Topper

Sphero
Standard range
Order Code:

75-1264

Brand: Sphero MPN: 680-0535 EAN-13: 817961025276
Qty Unit Price (Ex VAT)
1+ £142.34
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

This SPHERO RVR + littleBits Topper Kit combines the best of Sphero with the best of littleBits in an easy approachable kit that allows you to fully utilize RVRs onboard capabilities with littleBits adaptability to create your own inventions.

Combined together you can take RVR further by building a mechanical arm, using its onboard IR sensors to trigger a littleBits gate or use proximity sensors to ensure RVR avoids obstacles. Take RVR further by plugging in the littleBits micro:bit adaptor and use Microsoft MakeCode to program both RVR and the Bits in one environment. Explore STEAM lessons, activities and inventions in both Sphero Edu and littleBits Classroom, where you can find standards aligned ideas as well as solve real world problems.


  • Purchase one kit per RVR+ and allow your groups to combine both programming with engineering design principles
  • Utilize RVR+s onboard power source to power your littleBits invention and make it mobile with RVR+s all terrain treads
  • Program RVR+s IR sensors to interact with the littleBits IR remote trigger to create mazes, gates and other inventions
  • Connect littleBits' newest bit - micro:bit adapter to program both littleBits and RVR+ in the same platform - Microsoft MakeCode or micro:bit python editor
  • Promotes collaboration - assign one group the programming and another engineering and see what the can create together
  • The littleBits RVR+ Topper Kit is compatible with both Sphero RVR and RVR+
Type Robot Toy litteBits RVR+Topper
Battery Required N/A
Charging device N/A
Connectivity N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C