Spitznagel SPK 0041515 PCB Mount Transformer 230V to 2 x 15V 0.45VA

Image Representative of Range

Spitznagel SPK 0041515 PCB Mount Transformer 230V to 2 x 15V 0.45VA

Spitznagel
Standard range
Order Code:

55-7744

Brand: Spitznagel MPN: SPK 0041515
Qty Unit Price (Ex VAT)
1+ £2.34
10+ £2.23
25+ £1.94
Price per unit Ex VAT
14 in stock, despatched in 4 working days


  • Dimensions, height: 15.3mm
  • Dimensions, length: 32mm
  • Dimensions, width: 27mm
  • Secondary voltage: 2 x 15 V
  • Type (manufacturer type): SPK 0041515
Power 0.45VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C