Spraycraft TC-501G STD Standard Compressor

Spraycraft TC-501G STD Standard Compressor

Spraycraft
Order Code:

06-1491

Brand: Spraycraft MPN: TC-501G EAN-13: 5060030668019
  • Country of Origin: Taiwan
  • Not available for Export

Discontinued


This standard compressor from Spraycraft has been designed with a host of excellent features, including a pressure gauge, simple pressure adjustment, moisture trap, recoil hose and necessary adaptors. Another feature includes the sturdy rubber feet, which prevent the unit from slipping.


  • Airflow: 18LPM
  • Maximum pressure: 55 psi
  • 300 x 141 x 220mm (L x W x H)
  • Manufacturer's part SP2101
Type Compressor
Size 27 x 14 x 17 (L x W x H)cm

Questions

*Question functionality currently disabled
Friday, May 3, 2019 | Question by: Rapid Customer | Product code: 06-1491
Q. What is the size of the outlet, not mentioned in the data sheet.
A. Hi Rob, thank you for your question. This compressor is supplied with a 1/8" BSP outlet and Badger airbrush adaptor.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C