Site: Industry
Currency: GBP    
Squire CP50/2.5 Combi Padlock 4-Wheel 50mm Extra Long Shackle 63.5mm

Squire CP50/2.5 Combi Padlock 4-Wheel 50mm Extra Long Shackle 63.5mm

Squire
Standard range
Order Code:

97-1834

Brand: Squire MPN: CP50/2.5 EAN-13: 5012245021813
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

The Squire CP Combination Padlock delivers heavy-duty security and there are no keys to lose. The die-cast alloy lock body has a dual compound protective cover for high corrosion resistance and excellent weather protection. All locks can be coded and re-coded as required and they can be coded alike, so one code opens several locks.

The combination wheels are spaced comfortably apart, making them easier to use, with push-button operation. The recodable mechanism offers 10,000 possible combinations on the 4-wheel and 100,000 possible combinations on the 5-wheel, making them very difficult to pick.

It comes with a 10 Year Guarantee.

CRIMESTOPPERS endorsed.

The Squire CP50/2.5 Extra 63.5mm Long Shackle Combination Padlock 50mm has a 4-wheel re-codeable combination offering upto 10,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 7 (Based on a Rating of 1-15).

Specification

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 8mm.
Vertical Shackle Clearance: 63.5mm.
Horizontal Shackle Clearance: 22.6mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C