Site: Industry
Currency: GBP    
Squire CP50SBX CP50S Heavy-Duty Rustproof Marine Combi Padlock 50mm Boxed

Squire CP50SBX CP50S Heavy-Duty Rustproof Marine Combi Padlock 50mm Boxed

Squire
Standard range
Order Code:

98-0155

Brand: Squire MPN: CP50SBX EAN-13: 5012245040272
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit Ex VAT
2 in Stock, despatched in 2 days

1 x Boxed Squire CP50S Heavy-Duty Rustproof Marine Combi Padlock 50mm.

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 8mm.
Vertical Shackle Clearance: 26mm.
Horizontal Shackle Clearance: 22.6mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C