ST HCF4042BEY Quad Clocked D Type Latches

ST HCF4042BEY Quad Clocked D Type Latches

ST
Standard range
Order Code:

83-0370

Brand: ST MPN: HCF4042BEY
Qty Unit Price (Ex VAT)
5+ £0.729
25+ £0.545
100+ £0.417
Price per unit Ex VAT
Order in multiples of 5
20 in stock, despatched same dayAdditional quantity lead time 5 weeks

This ST CD4042B quad clocked D latch IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • Quad clocked D latch
  • 3 to 20VDC supply voltage
  • 40ns propagation delay
  • 0.2W power
  • DIL-16
  • -55°C to +125°C
Logic IC Base Number 4042
Logic IC Function Quadruple Clocked D Latch
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,510 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C