Site: Industry
Currency: GBP    
ST LE33CZ LDO Regulator 3.3V 0.1A 2%

ST LE33CZ LDO Regulator 3.3V 0.1A 2%

ST
Order Code:

82-3008

Brand: ST MPN: LE33CZ

Discontinued


A 3.3V 100mA very low drop-out voltage regulator. The very low drop (0.2V) and matching very low ON quiescent current (0.5mA) make this regulator particularly suitable for low noise, low power applications, especially battery powered equipment. The IC includes internal current and thermal limit and only requires a 2.2µF capacitor for stability.
  • Supply voltage rejection is typically 80dB
  • TO-92 package
  • Supplied in bags

Order Code: 82-3010

MPN: LE33CZ-TR

ST PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 25+ 100+
£1.44 £0.707 £0.695 £0.628
1,183 in stock, despatched same dayAdditional quantity lead time 16 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C