Adjustable voltage regulator with floating operation for high voltages and a complete series of protections: current limiting, thermal shutdown and SOA control.
Number of Outputs | Single |
---|---|
Operating Temperature Range | 0 to +125°C |
Output Current | 1.5A |
Output voltage | Adjustable |
Package/Case | TO-220 |
Regulator Type | Adjustable positive |