Easter opening times here
ST LM358DT 1.1Mhz SOIC Dual Operational Amplifier

ST LM358DT 1.1Mhz SOIC Dual Operational Amplifier

ST
Order Code:

38-2021

Brand: ST MPN: LM358DT

Discontinued


This is the ST LM358DT dual low power op amp. It is part of the LM158 series. Application areas include transducer amplifiers, DC gain blocks.


  • 1.1MHz bandwidth
  • 100V/mV gain
  • Single 3 to 30VDC supply voltage
  • Or dual ±16VDC supply voltage
  • 0°C to +70°C
  • SO-8 case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current
  • Low input bias current
  • Low input offset voltage
  • Low input offset current
Bandwidth 1.1MHz
Gain 100V/mV
Number of Amplifiers 2
Op Amp Type LM358DT
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 3 to 32V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C