A K serial EEPROM with an I2C interface and a DIL-8 package. The EEPROM has a flexible, non-volatile memory that features byte-level write without the need for an erase function before writing. The device is suitable for a wide range of automotive, industrial, consumer, telecomms and computing applications.
- 2.5 to 5.5V single supply voltage with low power consumption
- 1 million write/erase cycles
- More than 40 years data retention
- Maximum write time of 5ms
- Operating temperature –40°C to +85°C