The L293D is a monolithic integrated, high voltage, high current, 4-channel driver.
Device | Function | Package | Order code |
L293D | Accepts DTL/TTL logic levels, will drive inductive loads, DC and stepper | DIL-16 | 82-0192 |
motors, switching power transistors. | |||
L293E | TTL compatible control, inhibit input on each pair of drivers, external | DIL-20 | 82-0194 |
connections for sensing resistors. | |||
L297 | Motor can be driven in half-step, normal and wave drive modes, on-chip | DIL-20 | 82-0198 |
PWM chopper circuits permit switch-mode control of the current in the | |||
windings. Requires only clock, direction and mode input signals. | |||