Site: Industry
Currency: GBP    
Stabila 17323 Type 80 A Electronic Spirit Level 30cm

Stabila 17323 Type 80 A Electronic Spirit Level 30cm

Stabila
Order Code:

49-3107

Brand: Stabila MPN: 17323 EAN-13: 4005069173234
  • Country of Origin: Germany

Discontinued


This Type 80 A electronic spirit level 30cm from Stabila is equipped with a number of excellent features, including the efficient functioning in one process making it quick, safe and comfortable. There are also three different signal tones informing about the position of cupboards, floor and disc, plus a crystal clear digital-display and reference angle-mode.


  • Height: 55
  • Length: 315
  • Width: 55
  • Level accuracy: 0.5mm/m
  • Measuring accuracy level: Normal situation 0.029° = 0.5mm/m digital display 0.043° = 0.75mm/m
  • Measurement accuracy of the electronic incline measurement: (0/90°) ±0.05° else ±0.2°
  • Manufacturer's part 17323
Type Electronic level
Length 300mm
Lifetime Warranty No
Number of Vials 1

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C