Site: Industry
Currency: GBP    
Stackable 4mm Test Plug Range

Stackable 4mm Test Plug Range

TruConnect Brand: TruConnect

These TruConnect 4mm stackable banana plugs are safety sheathed so you can safely build your own cable test plugs.

These 4mm test plugs have a solder termination with a rigid insulating sleeve.

  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • 3.5mm cable diameter
  • Solder contact
  • Length 45mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating 19A


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C