Easter opening times here
Stahlwille 40093535 Combination Spanner 3.5mm

Stahlwille 40093535 Combination Spanner 3.5mm

Stahlwille
Order Code:

97-2459

Brand: Stahlwille MPN: 40093535 EAN-13: 4018754019090

Discontinued


The Stahlwille Series 16 Combination Spanner. Metric, with a 15° offset ring end. Drop forged from high-grade special steels, with chrome plating, optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gentlly quenched in oil. It is extremely strong yet lightweight due to its 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

Manufactured to ISO 3318.
Made in Germany.

Stahlwille Combination Spanner.

Size: 3.5mm.
Length: 75mm.


Type Combination Spanner

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C