Site: Industry
Currency: GBP    
Stahlwille 568 15030003 Bit adapter 1/2 inch Drive 3/4 (20 mm) 55 mm

Stahlwille 568 15030003 Bit adapter 1/2 inch Drive 3/4" (20 mm) 55 mm

Stahlwille
Standard range
Order Code:

65-5231

Brand: Stahlwille MPN: 15030003 EAN-13: 4018754013388
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.35
Price per unit Ex VAT
20 in Stock, despatched in 4 days

Transition Part 3/4" to 1/2" outside (20 x 12.5), max. load 512 nm, design according to DIN 3123 and ISO 3316, manufactured from hpq ® high-performance steel.
Type Bit Adapter
Drive 3/4" (20 mm)
Length 55mm
Material HPQ premium steel
Spanner size (inch) 1/2inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C