Stanley 0-83-179 Quick Vice

Stanley 0-83-179 Quick Vice

Stanley
Standard range
Order Code:

84-7377

Brand: Stanley MPN: 0-83-179 EAN-13: 3253560831790
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit Ex VAT
15 in stock, despatched in 4 working days

The Stanley Quick Vice has a sliding jaw and a one handed lever arm, allowing quick and easy opening, closing and repositioning. It has a steel construction for durability and long life. Removable rubber pads help to protect the workpiece, and screw threads allow tightening to the work surface for a secure grip.

  • Specifications
  • Clamping force: 180kg.
  • Bar length: 240mm.
  • Clamping capacity: 110mm.
  • Throat depth: 80mm.

  • Type Vice
    Jaw Height N/A
    Jaw Opening 110mm
    Jaw Width N/A

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C