Stanley 0-TR150HL TR150HL Heavy Duty Staple Gun

Stanley 0-TR150HL TR150HL Heavy Duty Staple Gun

Stanley
Standard range
Order Code:

86-9142

Brand: Stanley MPN: 0-TR150HL EAN-13: 3253560058425
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 10 months

Heavy-duty staple gun from Stanley with easy-squeeze handle to reduce hand fatigue.


  • Anti-jam mechanism saves time on the job
  • Durable aircraft-aluminium housing withstands heavy use
  • Delivers high power and deep penetration
  • Easy-slide full-stick staple load
  • Uses Stanley TRA700 or Arrow T-50 heavy-duty staples
  • Height 133mm
  • Length 178mm
  • Stanley type 0-TR150HL
Type Stapler
Staple type Various

Order Code: 86-9148

MPN: 1-TRA704T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.47
£2.23
20 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 86-9150

MPN: 1-TRA705T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.47
£2.23
17 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 86-9152

MPN: 1-TRA706T

Stanley
Standard range
Price per unit Ex VAT
1+
£2.96
4 in stock, despatched same dayFurther 100 despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 2, 2016 | Question by: Rapid Customer | Product code: 86-9142
Q. I have Stanley 0-TRA700 TAKING G STAPLES. I HAVE MISLAID MY SUPPY OF STAPLES. WHAT CODE DO I ORDER FOR RESTOCK.
A. Hi Tony, thank you for your question. We offer this range of staples for this gun.
Monday, February 24, 2014 | Question by: Rapid Customer | Product code: 86-9142
Q. does in come with staples
A. Hi Bill. Thank you for your question. This is supplied on it's own, suitable staples are available here.
Wednesday, February 19, 2014 | Question by: Rapid Customer | Product code: 86-9142
Q. what length staples does it fire
A. Hi Ray. Thank you for your question. The staples can be found here. The length goes up to 12mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C