Site: Industry
Currency: GBP    
Stanley 2-11-700 FatMax Utility Blade - Pack Of 10

Stanley 2-11-700 FatMax Utility Blade - Pack Of 10

Stanley
Standard range
Order Code:

86-0053

Brand: Stanley MPN: 2-11-700 EAN-13: 3253562117007
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit Ex VAT
22 in stock, despatched same dayAdditional quantity lead time 2 days

These FatMax Utility Blades from Stanley are the sharpest, strongest, longest lasting Stanley blade ever. Up to 75% longer life.


  • Up to 20% stronger and up to 35% sharper than normal Stanley 1992 blades
  • Snap resistant to 35kg
  • Blade length: 63mm
  • Thickness: 0.65mm
  • Height: 20mm
  • Manufacturer's part 2-11-700
Type Utility blades
Blade Length 63mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 10

Order Code: 86-0068

MPN: 2-11-921

Stanley
Standard range
Price per unit Ex VAT
1+
£3.55
28 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C