Stanley FatMax Screwdrivers Phillips

Stanley FatMax Screwdrivers Phillips

Stanley Brand: Stanley

The FatMax Phillips tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type Phillips
  • Tip Size PH.00
  • Blade Length 50mm (2 in)

  • Order codeMftrs Part No.
    84-71710-65-204FatMax Screwdriver Phillips 00
    84-71730-65-206FatMax Screwdriver Phillips 0
    84-71790-65-224FatMax Screwdriver Phillips 2
    84-71830-65-317FatMax Screwdriver Phillips 4
    84-72130-65-406FatMax Screwdriver Phillips 1
    84-72150-65-407FatMax Screwdriver Phillips 2


    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C