Stanley STHT0-14103 Titanium Coated Shears 200mm

Stanley STHT0-14103 Titanium Coated Shears 200mm

Stanley
Standard range
Order Code:

84-6723

Brand: Stanley MPN: STHT0-14103 EAN-13: 3253560141035
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
5 in stock, despatched in 2 working days

The Stanley Titanium Coated Shears have titanium coated blades for long life. The full tang, one-piece design provides increased durability, and the ergonomic bi-material handles provide comfort and control.

  • Suitable for cutting thin metal sheets and wire (<0.6mm - 24 SWG), carton, plastic sheets, etc.
  • Blade Length: 60mm.
  • Tool Length: 200mm.


    Type Shear
    Blade Length 60mm
    Material Titanium-coated steel
    Overall Length 200mm
  • To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Friday, June 30, 2017 | Question by: Rapid Customer | Product code: 84-6723
    Q. What is the blade thickness?
    A. Hi Ben, thank you for your question. The blade thickness is 3.3mm.

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C