Site: Industry
Currency: GBP    
Stanley XMS22TYTAPE5 Hi-Vis Tylon Pocket Tapes 5m (16ft)

Stanley XMS22TYTAPE5 Hi-Vis Tylon Pocket Tapes 5m (16ft)

Stanley
Order Code:

97-6691

Brand: Stanley MPN: XMS22TYTAPE5 EAN-13: 3253561306020

Discontinued


The STANLEY Tylon Hi-Viz Pocket Tape has a corrosion-resistant, long-life Tylon coated blade with both metric and imperial graduations. A positive blade lock ensures accurate measurements. The blade is fitted with a Tru-zero hook that compensates accurately for internal and external measurements.

The Hi-Viz, impact-resistant ABS plastic case is fitted with an ergonomic overmould for all-day comfort. Triple riveted construction improves strength and durability.


Type Tape measure
Body ABS
Length 5m
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C