Site: Industry
Currency: GBP    
Starrett BF1320 CSC20 Smooth Cutting Holesaw 20mm

Starrett BF1320 CSC20 Smooth Cutting Holesaw 20mm

Starrett
Standard range
Order Code:

97-3276

Brand: Starrett MPN: BF1320 EAN-13: 0049659118537
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Starrett BI Metal Cordless Smooth Cutting Hole Saws (CSC Hole Saws) are constructed of hardened heat and abrasion resisting high speed steel teeth with a tough alloy body and cap, giving exceptional strength, durability and shatter resistance. Designed for use with battery operated power tools, our CSC Hole Saws will cut twice as many holes as the equivalent standard hole saw per battery charge.

Advantages:
The perfect tool for on site work with battery operated power tools.
Ideal for cutting stainless, tool and mild steel sheeting plus plasterboard, wood and thin plastics
Complete assembly - there is no requirement to purchase a separate arbor and pilot drill.
Constant pitch teeth provide exceptionally smooth cuts. Pitch 8 teeth per 25mm/inch.
Safety stop at the base of the hole saw prevents drilling beyond maximum cutting depth.

Size 20mm


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C