Site: Industry
Currency: GBP    
StarTech.com Mini DisplayPort to HDMI Cable Converters

StarTech.com Mini DisplayPort to HDMI Cable Converters

StarTech.com Brand: StarTech.com

These Mini DisplayPort™ to HDMI adaptor cables from StarTech.com offer a single-cable connection from your mDP equipped MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adaptor supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

These adaptor cables ensure you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI. The adaptor is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

For the simplest and most discreet installation, these mDP to HDMI adaptors connect directly from your Mini DisplayPort video source to the HDMI port on your display. They do not need a power source, unlike some converter dongles that require active power and separate video cabling.

They are backed by a 2-year warranty and free lifetime technical support.

  • Available in white or black
  • Available in a choice of lengths
  • Audio specification: 7.1 surround sound
  • Connector A: Mini-DisplayPort (20 pin) male input
  • Connector B: HDMI (19 pin) male output
  • Converter type: Passive
  • Maximum digital resolutions: 4K x 2K @ 30 hz
  • Wide screen supported
  • Manufacturer's part no. MDP2HDMM2MW
Order codeMftrs Part No.Cable lengthColour
19-8299MDP2HDMM1MB1mBlack
19-8311MDP2HDMM1MW1mWhite
19-8313MDP2HDMM2MB2mBlack
19-8328MDP2HDMM2MW2mWhite


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C