StarTech.com USBCLT30CMB 0.3m Coiled Black Apple Lightning Connector - USB Cable

StarTech.com USBCLT30CMB 0.3m Coiled Black Apple Lightning Connector - USB Cable

StarTech.com
Order Code:

19-9023

Brand: StarTech.com MPN: USBCLT30CMB EAN-13: 0065030854160

Discontinued


This Black Coiled Lightning to USB Cable from StarTech.com can comfortably be stretched out up to 0.3m to reach your iPhone®, iPod®, and iPad® and when compressed can be tucked out of way, to provide simple, tidy connections. It is ideal for charging in your car (requires USB charge port).

Coloured to suit black mobile devices, this Lightning to USB cable provides a reliable solution for both syncing and charging and provides a compact solution that makes it perfect for carrying as an iPad or iPhone accessory.

The reversible 8-pin Lightning connector can be plugged into an iOS-enabled device with either side facing up, so there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty.


  • Cable jacket type: PVC
  • Cable length: 300mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBCLT30CMB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C