StarTech.com VS410HDMIE 4-to-1 HDMI Video Switch With Remote Control

StarTech.com VS410HDMIE 4-to-1 HDMI Video Switch With Remote Control

StarTech.com
Order Code:

19-8094

Brand: StarTech.com MPN: VS410HDMIE EAN-13: 0065030828253

Discontinued


This 4 port HDMI Switch from StarTech.com lets you connect up to four HDMI-enabled output devices to a single HDMI input - eliminating the need to manually exchange cables to switch between high definition audio video sources.

The HDMI switch fully supports High Speed HDMI device connections, as well as Dolby Digital TrueHD and DTS-HD high definition audio formats and display resolutions up to 1080p (HDTV)/1920 x 1200 (computer), ensuring a high quality audio and video experience.

Suitable for long distance connections, the switch offers a signal enhancement feature that can be used with longer cable connections, boosting the HDMI signal for optimised quality.

The switch provides an economical solution for connecting multiple HDMI out devices (Blu-Ray players, DVD Players, etc.) to a single port on a high definition LCD/Plasma TV.


  • Audio specification: Supports dolby digital TrueHD and DTS-HD
  • Bandwidth: 2.25Gbps (single link)
  • Cable length: 20m
  • Colour: Black
  • Connector A: HDMI (19 pin) female
  • Connector B: HDMI (19 pin) female
  • Enclosure type: Plastic
  • Maximum cable length: 20m
  • Ports: 4
  • Power source: AC adaptor included
  • Product dimensions: 240 x 104 x 44mm
  • Manufacturer's part no. VS410HDMIE
Type HDMI
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C