Site: Industry
Currency: GBP    
StarTech USB2TYPEM 0.9m USB To 5.5mm Power Cable - Type M Barrel

StarTech USB2TYPEM 0.9m USB To 5.5mm Power Cable - Type M Barrel

StarTech.com
Standard range
Order Code:

19-8992

Brand: StarTech.com MPN: USB2TYPEM EAN-13: 0065030839723
Qty Was Unit Price (Ex VAT)
1+ £5.00   £4.30
Price per unit Ex VAT
2 in stock, despatched same dayAdditional 2 due on 14/04/2025

The StarTech.com USB2TYPEM 0.9m USB Power Cable makes it easier to power 5V DC devices that have a Type M barrel power connector (OD: 5.5mm, ID: 2.1mm) Centre positive. You can power or charge the devices through an available USB port on your laptop or desktop computer.

This USB power cable could save you having to carry around a separate wall adaptor in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth speakers.

Backed by the StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: Barrel power connector (size M, OD: 5.50, ID: 2.10) male
  • Manufacturer's part no.: USB2TYPEM
Type USB to power jack
Colour Black
Connector A USB 2.0 A male
Connector B 5.5mm type M barrel
Length 0.9m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C