Easter opening times here
Stontronics 5V DC 4A Desktop Power Supply Unit T2502ST

Stontronics 5V DC 4A Desktop Power Supply Unit T2502ST

Stontronics
Order Code:

90-2577

Brand: Stontronics MPN: T2502ST

Discontinued


A 5V, 4A single output AC/DC Switch Mode Desktop Power Supply with a standard IEC 320 C14 input connector.
  • Supplied in a 5V, 4A option
  • UL 94-1 min compliant
  • Designed to comply with UL/c-UL(UL 60950-1: 2nd edition) and new CE requirements
  • All units 100% burned-in and tested
  • Wide input voltage range 90 to 264V AC
  • Input frequency range 47 to 63Hz
  • IEC-320-C14 input inlet
  • Class 1 power
  • Manufacturer's warranty
  • Please see data sheets for full specifications

Questions

*Question functionality currently disabled
Wednesday, December 26, 2012 | Question by: Rapid Customer | Product code: 90-2577
Q. What is the outside diameter of the DC plug please?
A. Hi Guy. Thank you for your question. The outer diameter of the DC plug is 5.5mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C