Low signal 2A double pole PCB relay.
Coil voltage | Contact configuration | Contact current @125V AC | Contact current @24V DC | Operate time (max.) | Coil resistance | Coil power | Dimensions | Order code |
5VDC | DPCO | 0.5A | 2A | 7ms | 50Ω | 500mW | 20.5 x 10.1 x 11.5mm | 60-2462 |
12VDC | DPCO | 0.5A | 2A | 7ms | 288Ω | 500mW | 20.5 x 10.1 x 11.5mm | 60-4446 |
24VDC | DPCO | 0.5A | 2A | 7ms | 1152Ω | 500mW | 20.5 x 10.1 x 11.5mm | 60-4448 |
12VDC | DPCO | 0.5A | 1A | 7ms | 960Ω | 150mW | 20.5 x 10.1 x 11.5mm | 60-2464 |